|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PESD16VX1UL315
Manufacturer Part #:

PESD16VX1UL,315

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors ESD protection 16V 0.83pf
Mouser Online Catalog Page 787, Mouser Online Catalog
PDF Page 787, PDF Catalog Page
PESD16VX1UL,315 Datasheet PESD16VX1UL,315 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Package / Case: SOD-882
Breakdown Voltage: 22 V
Polarity: Unidirectional
Clamping Voltage: 34 V
Peak Surge Current: 900 mA
Series: PESD16VX1UL
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Height: 0.5 mm
Length: 1.02 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Width: 0.62 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RGYR Voltage Regulators - Switching Regulators 5,533
SI7461DP-T1-E3 MOSFET 8,977
USB2517I-JZX USB Interface IC 3,024
24AA025E48T-I/OT EEPROM 22,977
T491X107K025AT Tantalum Capacitors - Solid SMD 16,140
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,637
HR2220V801R-10 EMI Filter Beads, Chips & Arrays 43,997
H11L1SR2M Logic Output Optocouplers 4,675
742792040 EMI Filter Beads, Chips & Arrays 26,497
ESD9L3.3ST5G TVS Diodes - Transient Voltage Suppressors 31,979
Real Time Availability
Stock:
6,074 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.524
100:
$0.338
$0.27
$0.228
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.22
$0.211
$0.208
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 164014622 145376927 156058099 107423608 121780097 175451368 120070634 123207567 125444392 147914401 176911793 195371018 113705195 130130482