United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 771-PDI1394L40BE-S
Manufacturer Part #:

PDI1394L40BE-S

Manufacturer:

Description: 1394 Interface IC IEEE 1394 LINK CTRLR
Lifecycle: Obsolete
Images are for reference only
See Product Specifications
Share |

Manufacturer: NXP
Product Category: 1394 Interface IC
RoHS: RoHS Compliant Details
Type: 1394 enhanced AV link layer controller
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: LQFP-144
Description/Function: 1394 enhanced AV link layer controller
Mounting Style: SMD/SMT
Operating Temperature Range: 0 C to + 70 C
Product: 1394
Propagation Delay Time ns: 10 ns
Factory Pack Quantity: 60
Supply Current: 200 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)