Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCF8576CHL/1157
Manufacturer Part #:

PCF8576CHL/1,157

Manufacturer:

Description: LCD Drivers UNIVERSAL LCD DRIVER LOW MULTIPLEX RATES
Silverlight Page 376, Mouser Enhanced Catalog
PDF Page 376, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Number of Digits: 30
Number of Segments: 40
Maximum Clock Frequency: 315 kHz
Operating Supply Voltage: 2 V to 6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: LQFP-64
Packaging: Tray
Attached Touch Screen: No
Maximum Power Dissipation: 400 mW
Maximum Supply Current: 50 mA
Mounting Style: SMD/SMT
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,248 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.36
  25: $2.70
  100: $2.46
  250: $2.22
  500: $1.99
  1,000: $1.68
  3,000: $1.53
  6,000: $1.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD1781DR
RS-485 Interface IC 70V Fault-Protected RS-485 Xce ...
Texas Instruments
1: $4.16
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
581002B02500G
Heat Sinks TO-220 VERT 17.4 TR
Aavid Thermalloy
1: $1.28
C1608X5R0J106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.55
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ACM20-4-AC1-R-C
Digital Panel Meters 100A 85-264VacSupply Power Fa ...
Murata Power Solutions
1: $65.00
SI4925BDY-T1-E3
MOSFET 30 Volt 7.1 Amp 2.0W
Vishay/Siliconix
1: $1.19
FC30
Accelerometers - Board Mount 3D Detection Device M ...
STMicroelectronics
1: $2.10
MOC3041M
Triac & SCR Output Optocouplers DIP-6 ZERO TRIAC
Fairchild Semiconductor
1: $0.90
TNY280GN-TL
AC/DC Switching Converters 28.5W 85-265 VAC 36.5W/ ...
Power Integrations
1: $2.40
LQH66SN100M03L
Fixed Inductors 10uH 20%
Murata Electronics
1: $1.80
TL064IDR
Operational Amplifiers - Op Amps Quad Low-Noise JF ...
Texas Instruments
1: $0.30
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
MAX7301ATL+
Interface - I/O Expanders 2.5-5.5V 20/28 Port I/O ...
Maxim Integrated
1: $8.88
1734349-1
D-Sub Standard Connectors HD20 25P 318 RA AU FL SL
TE Connectivity / AMP
1: $1.36
1-406525-1
Ethernet & Telecom Connectors 1X1 8/8 INV UNSHLD
TE Connectivity / AMP
1: $1.99
BTA06-600TWRG
Triacs 6 Amp 600 Volt Snubberless 5mA
STMicroelectronics
1: $1.29
UCC28C42D
Current Mode PWM Controllers BiCMOS Low-Current 8 ...
Texas Instruments
1: $2.22
SMBJ300A
TVS Diodes - Transient Voltage Suppressors 300Vr 6 ...
Littelfuse
1: $0.56
PIC18F67J10-I/PT
8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM
Microchip Technology
1: $3.98


197112264