|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCF8545ATT/A
Manufacturer Part #:

PCF8545ATT/A

Manufacturer:

Description:
LCD Drivers UniversalLCD driver multiplex up to 1:8
Lifecycle: New At Mouser
Mouser Online Catalog Page 428, Mouser Online Catalog
PDF Page 428, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LCD Drivers
RoHS: RoHS Compliant Details
Number of Digits: 40 Digit
Number of Segments: 7 Segment
Maximum Clock Frequency: 400 kHz
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-56
Attached Touch Screen: Without Touch Screen
Brand: NXP Semiconductors
Interface Type: I2C
Maximum Power Dissipation: 400 mW
Maximum Supply Current: 50 mA
Mounting Style: SMD/SMT
Product: LCD Drivers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECH-U1C104GX5 Film Capacitors 42,303
MAX6035AAUR50+T Voltage References 3,958
STM32F030K6T6 ARM Microcontrollers - MCU 3,826
54104-5031 FFC & FPC Connectors 3,557
TPS767D301MPWPREP LDO Voltage Regulators 793
TPL0202-10MRTER Digital Potentiometer ICs 2,366
EFM32ZG-STK3200 Development Boards & Kits - ARM 108
CY8CKIT-042 Development Boards & Kits - ARM 115
CY8CKIT-049-41XX Development Boards & Kits - ARM 384
NC7ST04M5X Inverters 10,942
Real Time Availability
Stock:
420 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
  2,500: $0.729
  5,000: $0.702
  10,000: $0.675
  25,000: Quote

To add to a project, please Log In.


150097085 121159121 146259450 174621656 197847692 135098756 147914401 151682008 135358330