|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCF2123TS/1-T
Manufacturer Part #:

PCF2123TS/1,118

Manufacturer:

Description:
Real Time Clock ultra-low power RTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
RTC Bus Interface: 3-Wire, SPI
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 16 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.1 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Function: Alarm, Calendar, Clock, Timer Interrupt
Product: Real Time Clocks
Factory Pack Quantity: 2500
Part # Aliases: PCF2123TS/1-T
Unit Weight: 0.004949 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PCF2123TS1112 PCF2123TS/1,112 Tube In Stock $1.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GM I/O Controller Interface IC 12,246
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,700
ABS07-32.768KHZ-7-T Crystals 10,482
551-0207F LED Circuit Board Indicators 18,686
EEC-RG0V105H Supercapacitors / Ultracapacitors 2,089
ABM3-8.000MHz-D2Y-T Crystals 4,271
ABS10-32.768KHZ-7-T Crystals 6,060
551-0407F LED Circuit Board Indicators 6,148
551-0307F LED Circuit Board Indicators 2,347
CK1608100M-T Fixed Inductors 712
Real Time Availability
Stock:
9,122 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.13
10:
$0.933
100:
$0.717
500:
$0.633
$0.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.443
$0.425
$0.399
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114141820 123330168 160296381 138320711 125815585 128601687 154287898 104469842 179616813 180733569 181228080 197847692 164827111 122787107 147914401Alternative Packaging