United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 771-PCF2120TK/1,118
Manufacturer Part #:

PCF2120TK/1,118

Manufacturer:

Description: Standard Clock Oscillators Quartz oscillator
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: NXP
RoHS: RoHS Compliant Details
Package / Case: HVSON EP
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 6000
Part # Aliases: 935285616118



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
0

On Order: 5865 View Delivery Dates

Factory Lead-Time: 6 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $1.10
25: $1.07
100: $1.01
250: $0.962
500: $0.852
1,000: $0.822
2,000: $0.742
4,000: $0.715
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATXMEGA192A3-AU
Microcontrollers (MCU) 8/16 bit 1.6V-3.6V 192KB + ...
Atmel
1: $8.24
MCP4017T-104E/LT
Digital Potentiometer ICs 7-Bit Sngl I2C Digi POT ...
Microchip Technology
1: $0.56
MCT06030C1002FP500
Thin Film Resistors - SMD 0.1W 10Kohms 1% 0603 SMD ...
Vishay/Beyschlag
1: $0.08
GRM188R60J105KA01D
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
Murata
1: $0.10
GRM188R70J103KA01D
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 0.0 ...
Murata
1: $0.09
WSR5R3000FEA
Current Sense Resistors - SMD 5watts .30ohms 1%
Vishay/Dale
1: $3.67
TPSC686K016R0200
Tantalum Capacitors - Solid SMD 68UF 16V 6032-28
AVX
1: $1.44
C1608X5R0J475KT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.36
302-402K-RC
Thick Film Resistors - SMD 1/10WATT 402KOHMS
Xicon
1: $0.04
ATAVRXPLAIN
Development Boards & Kits - AVR EVALUATION KIT FOR ...
Atmel
1: $28.75
CRL0603-FW-R100ELF
Current Sense Resistors - SMD 0.1ohm 1% 1/10watt
Bourns
1: $0.08
C1608C0G1H101JT
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
ATAVRISP2
Development Boards & Kits - AVR AVR INSystem mkII ...
Atmel
1: $33.75
C0603C104K8RACTU
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 10v ...
Kemet
1: $0.07
GRM188R60G106ME47J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 10U ...
Murata
1: $0.47
302-4.12K-RC
Thick Film Resistors - SMD 1/10WATT 4.12KOHMS
Xicon
1: $0.04
74HC4067D,652
Multiplexer Switch ICs 16CH ANLG MUX/DEMUX
NXP Semiconductors
1: $0.35
INA196AIDBVTG4
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.89
SIP21106DR-33-E3
Low Dropout (LDO) Regulators Low Noise 150mA 3.3V
Vishay/Siliconix
1: $0.28
302-2.0K-RC
Thick Film Resistors - SMD 1/10WATT 2KOHMS
Xicon
1: $0.04