Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCF1252-2TF4118
Manufacturer Part #:

PCF1252-2T/F4,118

Manufacturer:

Description:
Supervisory Circuits 4.25V UC SUPERVISOR
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 4.25 V
Output Type: Active High, Push-Pull
Manual Reset: No Manual Reset
Watchdog: No Watchdog
Brand: NXP Semiconductors
Battery Backup Switching: No Backup
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Chip Enable Signals: No Chip Enable
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.3 V
Packaging: Reel
Power Fail Detection: Yes
Reset Delay Time: 2 ms
Series: PCF1252
Factory Pack Quantity: 2500
Supply Voltage - Min: 2.4 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.2 V
Part # Aliases: PCF1252-2TD-T
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 3,412
MAX202ECSE+T RS-232 Interface IC 2,469
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 100,742
L78L05ABD13TR Linear Voltage Regulators 19,925
LM2903DGKR Analog Comparators 26,623
SN74ABT541BDBR Buffers & Line Drivers 2,380
EEU-FM1H101 Aluminum Electrolytic Capacitors - Leaded 20,384
MAX253ESA+ Gate Drivers 2,484
4N35 Transistor Output Optocouplers 16,242
UVZ1V222MHD Aluminum Electrolytic Capacitors - Leaded 3,903
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 200 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.40
  10: $1.94
  100: $1.55
  500: $1.36
  1,000: $1.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.05
  5,000: $1.01
  10,000: $0.974
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001