Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCAL6416AEXX
Manufacturer Part #:

PCAL6416AEXX

Manufacturer:

Description: Interface - I/O Expanders Lowvoltage 16bit bus SMBus I/O expander
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 437, Mouser Online Catalog
PDF Page 437, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Logic Family: PCAL6416A
Number of I/Os: 16
Maximum Operating Frequency: 400 kHz
Operating Supply Voltage: 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: XFBGA-24
Packaging: Reel
Brand: NXP Semiconductors
Interface Type: I2C
Interrupt Output: Yes
Operating Current: 200 mA
Output Current: 25 mA
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.19
  10: $1.77
  100: $1.42
  500: $1.24
  1,000: $1.02
  2,500: $0.959
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.923
  10,000: $0.888
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197851955