Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCA9922PW,118
Manufacturer Part #:

PCA9922PW,118

Manufacturer:

Description: LED Lighting Drivers 8ChConstCurrLEDDrive w/OP error detection
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 2.3 V to 5.5 V
Maximum Supply Current: 485 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: NXP Semiconductors
Low Level Output Current: 19.5 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 0.25 W
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
879 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.21
  10: $0.972
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.465
  10,000: $0.448
  25,000: $0.434
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BBLK-000
Development Boards & Kits - ARM BEAGLEBONE BLACK 4 ...
BeagleBoard by CircuitCo
1: $55.00
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $74.95
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
MCP4725A0T-E/CH
Digital to Analog Converters - DAC Sngl 12B NV DAC
Microchip Technology
1: $1.06
BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Hold ...
Linx Technologies
1: $0.27
CY8CKIT-042
Development Boards & Kits - ARM EVAL BRD; PSOC 4 P ...
Cypress Semiconductor
1: $23.44
SM-LP-5001
Transformers Audio & Signal 600uH 7.36mm SMT Line ...
Bourns
1: $2.23
ATTINY88-AU
8-bit Microcontrollers - MCU 8KB In-system Flash 1 ...
Atmel
1: $1.01
AT89LP4052-20PU
8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH ...
Atmel
1: $2.90
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
MCP23017-E/SP
Interface - I/O Expanders 16bit Input/Output Exp I ...
Microchip Technology
1: $1.26
MCP9801-M/SN
Board Mount Temperature Sensors High-Accuracy 12-b ...
Microchip Technology
1: $1.18
MCP6074-E/SL
Operational Amplifiers - Op Amps Quad 1.8V 1MHz Op ...
Microchip Technology
1: $1.76
LDC1000NHRT
Data Converter ICs - Various Inductive-to-Digital ...
Texas Instruments
1: $7.62
TPS61085PWR
Voltage Regulators - Switching Regulators 650kHz 1 ...
Texas Instruments
1: $2.52
TLC5916IPWR
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.64
MAX3232ECDWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.87
MAX232DR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $1.04
TLC5916IDR
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.64
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.80


170638211 121159121 134489215 146259450 174962586 147914401 151682008 167623012 197847692