|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCA9703PW-118
Manufacturer Part #:

PCA9703PW,118

Manufacturer:

Description:
Interface - Specialized 18V TOLERANT SPI 16B GPI W/MASKABLE INT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Type: SPI 16-bit GPI
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Supply Current: 1 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Brand: NXP Semiconductors
Packaging: Reel
Series: PCA9702
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-PCA9703PW-112 PCA9703PW,112 Tube Non-Stocked $0.84 1575
771-PCA9703PWQ900118 PCA9703PW/Q900,118 Reel In Stock $2.95 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLP291-4(GB-TP,E) Transistor Output Optocouplers 30,235
SN65HVD11DR RS-485 Interface IC 3,945
AM26C31IDR RS-422 Interface IC 5,078
AM26LV32EIDR RS-422 Interface IC 2,983
Si8661BB-B-IS1 Digital Isolators 547
Si2347DS-T1-GE3 MOSFET 36,421
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 722,522
C1206C106K3PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,691
AM26C32IDR RS-422 Interface IC 3,376
UA78M05CKVURG3 Linear Voltage Regulators 7,469
Real Time Availability
Stock:
2,307 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
10:
$1.45
100:
$1.16
500:
$1.01
$0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.78
$0.752
$0.695
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

135490599 147914401 197847692Alternative Packaging