Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PCA9626BS,518
Manufacturer Part #:

PCA9626BS,518

Manufacturer:

Description: LED Lighting Drivers 24-bit Fm+ I2C-bus 100mA 40 V LEDdriver
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Input Voltage: 2.3 V to 5.5 V
Maximum Supply Current: 18 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-48
Low Level Output Current: 100 mA
Minimum Operating Temperature: - 40 C
Packaging: Reel
Power Dissipation: 1.8 W
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 220 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.75
  10: $3.82
  100: $3.48
  250: $3.14
  500: $2.82
  1,000: $2.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $2.26
  8,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMZ34002RKGT
Non-Isolated DC/DC Converters 15W Neg Out Pwr Mod ...
Texas Instruments
1: $15.36
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C3216X5R0J107M160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.23
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
NFE61PT472C1H9L
Feed Through Capacitors 4700PF 50V 2.0A EMI
Murata Electronics
1: $0.81
CLX6A-FKB-CJNNRFJBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK FC 470,527,6 ...
Cree, Inc.
1: $0.59
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $2.15
TPS3828-33QDBVRQ1
Supervisory Circuits Processor Sup Circuits
Texas Instruments
1: $1.71
IRLS640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.61
73415-0963
RF Connectors / Coaxial Connectors ST JACK PCB
Molex
1: $2.33
BSC0911NDATMA1
MOSFET LV POWER MOS
Infineon Technologies
1: $2.83
BSZ0907NDXTMA1
MOSFET
Infineon Technologies
1: $0.93
AT25DF321A-MH-Y
Flash 32M 2.7-3.6V, 100Mhz Serial Flash
Adesto Technologies
1: $2.53
ECS-73-20-5PXDN-TR
Crystals 7.3728MHz 20pF
ECS
1: $1.29
GT DASPA1.13-GRGT-26-1
High Power LEDs - Single Color True Green DURIS P ...
OSRAM Opto Semiconductors
1: $0.73
CRCW0805120RFKEA
Thick Film Resistors - SMD 1/8watt 120ohms 1% 100p ...
Vishay / Dale
1: $0.08
90814-0512
Headers & Wire Housings 1.27mm PF Hdr SMT NRBlb Rl ...
Molex
1: $1.51
BAS70-04-7-F
Schottky Diodes & Rectifiers 70V 200mW
Diodes Incorporated
1: $0.40
ECO-S1VA472CA
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Panasonic
1: $2.37
503304-1610
Board to Board & Mezzanine Connectors 0.4 B/B REC ...
Molex
1: $1.05


126321248 170638211 151682008 167623012 174962586