|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCA9617ADPJ
Manufacturer Part #:

PCA9617ADPJ

Manufacturer:

Description:
Interface - Signal Buffers, Repeaters Level Translating I2 C-Bus Repeater
Mouser Online Catalog Page 430, Mouser Online Catalog
PDF Page 430, PDF Catalog Page
PCA9617ADPJ Datasheet PCA9617ADPJ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS: RoHS Compliant Details
Product: Repeaters
Maximum Clock Frequency: 1 MHz
Operating Supply Voltage: 2.2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Brand: NXP Semiconductors
Ciss - Input Capacitance: 7 pF
Interface Type: I2C
Operating Supply Current: 8 uA
Pd - Power Dissipation: 100 mW
Series: PCA9617A
Factory Pack Quantity: 2500
Type: I2C Bus
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,121
74AVC1T45GW,125 Bus Transceivers 4,209
CGA3E1X7R1E105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,724
5000 Circuit Board Hardware - PCB 77,605
74AVCH4T245PW,118 Bus Transceivers 5,415
NTHD4508NT1G MOSFET 6,223
P6SMB6.8A TVS Diodes - Transient Voltage Suppressors 4,719
RK73H1ETTP24R9F Thick Film Resistors - SMD 131,499
IRFB7534PBF MOSFET 249
Real Time Availability
Stock:
25,245 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.04
10:
$0.894
100:
$0.686
500:
$0.606
$0.479
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.425
$0.407
$0.382
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136677833 197847692 147914401