|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-PCA9570GMH
Manufacturer Part #:

PCA9570GMH

Manufacturer:

Description:
Interface - I/O Expanders Low voltage output expander
Mouser Online Catalog Page 430, Mouser Online Catalog
PDF Page 430, PDF Catalog Page
PCA9570GMH Datasheet PCA9570GMH Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface - I/O Expanders
RoHS: RoHS Compliant Details
Number of I/Os: 4 I/O
Interface Type: I2C, Serial
Maximum Operating Frequency: 1 MHz
Interrupt Output: With Interrupt
Operating Supply Voltage: 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: XQFN-8
Packaging: Reel
Brand: NXP Semiconductors
Logic Family: PCA9570
Operating Supply Current: 6.5 uA
Output Current: 25 mA
Product: I/O Expanders
Factory Pack Quantity: 4000
Type: I/O Expander
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,948
AD8605ACBZ-REEL7 Precision Amplifiers 8,037
ADS7924IRTER Analog to Digital Converters - ADC 4,217
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 181,546
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,236
C1005X5R1E104K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 371,881
C2012X5R1A226M125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,628
RK73H1ETTP1001F Thick Film Resistors - SMD 1,235,589
RK73H1ETTP1002F Thick Film Resistors - SMD 1,221,574
LTST-C190GKT Standard LEDs - SMD 82,460
Real Time Availability
Stock:
6,438 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.474
100:
$0.306
$0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.207
$0.198
$0.191
$0.183
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143621461 197847692 147914401