|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-OM13320598
Manufacturer Part #:

OM13320,598

Manufacturer:

Description:
Interface Development Tools Fm+ Demo Kit
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
OM13320,598 Datasheet OM13320,598 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: I2C
Tool Is For Evaluation Of: OM13320 Fm+
Operating Supply Voltage: 1.65 V to 5.5 V
Brand: NXP Semiconductors
Description/Function: I2C Fm+ development kit
For Use With: OM13260 Fm+, OM13303 GPIO, OM13243 PCA9555 GPIO 16-bit/PM13257 LM75B
Interface Type: I2C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NT3H1101W0FHKH RFID Transponders 5,313
IP4234CZ6,125 ESD Suppressors 4,813
PRTR5V0U2F,115 ESD Suppressors 7,412
PRTR5V0U2X,215 ESD Suppressors 14,310
PESD5V0X1ULD,315 ESD Suppressors 16,042
SNUP2114UCMR6T1G TVS Diode Arrays 9,589
TR3B225K025C1500 Tantalum Capacitors - Solid SMD 3,193
TR3A225K020C4000 Tantalum Capacitors - Solid SMD 3,247
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$186.25

To add to a project, please Log In.

177788624 153566726 147914401 192564755 197847692