United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 771-OM13313598
Manufacturer Part #:

OM13313,598

Manufacturer:

Description: Networking Development Tools TDA5051A Powerline Modem Demo Board Kit
Lifecycle: New Product: New from this supplier.
Silverlight Page 235, Mouser Enhanced Catalog
PDF Page 235, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: NXP
RoHS: RoHS Compliant Details
Type: Power Line Modem
Tool Is For Evaluation Of: TDA5051A
Interface Type: 2-Wire
Operating Voltage: 5 V
Data Rate: 600 Baud
Memory Type: ROM
Modulation: ASK



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 9 View Delivery Dates

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $187.50
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
OM13007,598
Development Boards & Kits - ARM MPT612 IC REFERENC ...
NXP Semiconductors
1: $180.00
2106124-9
Lighting Connectors 18-20 AWG Blade Contact Loose ...
TE Connectivity / AMP
1: $0.20
2106135-2
Lighting Connectors 2 Position Plug Assy Sealed Pl ...
TE Connectivity / AMP
1: $1.54
2106136-2
Lighting Connectors 2P Receptacle Assy Sealed Plas ...
TE Connectivity / AMP
1: $1.41
BQ24650EVM-639
Power Management IC Development Tools BQ24650 Eval ...
Texas Instruments
1: $101.00
2106123-2
Lighting Connectors 18-20 AWG Receptacle Contact L ...
TE Connectivity / AMP
1: $0.15
OM13006,598
Development Boards & Kits - ARM EU Plugmeter
NXP Semiconductors
1: $332.50


155149439