Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM13062,598
Manufacturer Part #:

OM13062,598

Manufacturer:

Description:
Daughter Cards & OEM Boards LPC1137 EVM
Lifecycle: New At Mouser
Mouser Online Catalog Page 259, Mouser Online Catalog
PDF Page 259, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Development Boards
Brand: NXP Semiconductors
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Description/Function: LPC-Xpresso Board
Dimensions: 140 mm x 35 mm
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Series: LPC800
Tool Is For Evaluation Of: LPC812
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.


158272681 158087401 147914401 153566726 192564755 197847692