|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-OM13058
Manufacturer Part #:

OM13058

Manufacturer:

Description:
Development Boards & Kits - ARM LPCXpresso Board for LPC11U68
Mouser Online Catalog Page 265, Mouser Online Catalog
PDF Page 265, PDF Catalog Page
OM13058 Datasheet OM13058 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: LPC11U68
Core: ARM Cortex M0+
Brand: NXP Semiconductors
Description/Function: Development board for LPC11E6x
For Use With: LPC11U68
Interface Type: I2C, USART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: OM13058
Part # Aliases: OM13058,598
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-L152RE Development Boards & Kits - ARM 430
NUCLEO-F072RB Development Boards & Kits - ARM 230
NUCLEO-F103RB Development Boards & Kits - ARM 18
FRDM-KL43Z Development Boards & Kits - ARM 77
OM13053 Development Boards & Kits - ARM 288
EA-QSB-015 Development Boards & Kits - ARM 23
OM13071,598 Development Boards & Kits - ARM 67
LPC11U67JBD48E ARM Microcontrollers - MCU 290
OM13056,598 Development Boards & Kits - ARM 23
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 39 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.00

To add to a project, please Log In.

170127020 177322286 147914401 153566726 192564755 197847692