|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-OM13056
Manufacturer Part #:

OM13056,598

Manufacturer:

Description:
Development Boards & Kits - ARM LPC1549 LPCXpresso Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 265, Mouser Online Catalog
PDF Page 265, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Add-On Boards
Tool Is For Evaluation Of: LPC15xx
Core: ARM Cortex M3
Operating Supply Voltage: 2.4 V to 3.6 V
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: LPC1549 LPCXpresso Board
For Use With: LPC1549
Interface Type: CAN, I2C, SPI, USART
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM13071,598 Development Boards & Kits - ARM 43
NUCLEO-F411RE Development Boards & Kits - ARM 2,098
NUCLEO-F401RE Development Boards & Kits - ARM 626
TXB0108PWR Translation - Voltage Levels 10,320
OM13058 Development Boards & Kits - ARM 85
LPC1549JBD64QL ARM Microcontrollers - MCU 367
PIC12F1822-E/SN 8-bit Microcontrollers - MCU 992
LPC1549JBD48QL ARM Microcontrollers - MCU 13
OM13012,598 Development Boards & Kits - ARM 8
M50-4900545 Headers & Wire Housings 340
Real Time Availability
Stock:
0

On Order: 61 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00

To add to a project, please Log In.


179649697 145490823 147914401 153566726 192564755 197847692