(800) 346-6873
Contact Us
Feedback
View Cart
Products
VIEW ALL PRODUCTS
NEWEST Products
New Products
New Technologies
Product Knowledge Center
Suppliers
VIEW ALL SUPPLIERS
New Suppliers
Suppliers by Product Category
Download Linecard
Catalog
VIEW ALL CATALOGS
Enhanced Catalog
NEW! Mobile Compatible Catalog
PDF Catalog
Download the PDF Catalog
Catalog Subscription
Services & Tools
VIEW ALL SERVICES & TOOLS
Log In / Create Account
EZ Buy Tool
Project Manager
NEW! BOM Tool
Part List Importer
Search Accelerator
Quotes
Email Subscription
Order History
Order History
Invoices
Saved/Shared Carts
Saved BOMs
Project Manager
Quotes
Help
VIEW ALL HELP TOPICS
About Mouser
Contact Us
Feedback
FAQs
Change Country
English
Español
USD
Part # / Keyword
(English Only)
Stocked
RoHS Compliant
Log In
Create Account
Subscription
Online Catalog
United States
Please confirm your currency selection:
Product Detail
All Products
»
Sensors
»
Sensor Development Tools
»
Capacitance Touch Sensor Development Tools
»
OM11055,598
See an Error?
Mouser Part #:
771-OM11055598
Manufacturer Part #:
OM11055,598
Manufacturer:
NXP Semiconductors
Description:
Capacitance Touch Sensor Development Tools PCF8883 Demo Board
Lifecycle:
New Product:
New from this supplier.
Page 2,726
, Mouser Enhanced Catalog
Page 2,726
, PDF Catalog Page
Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Specifications
My Notes
Manufacturer
:
NXP
Product Category
:
Capacitance Touch Sensor Development Tools
RoHS
:
Not Applicable
Tool Is For Evaluation Of
:
PCF8883
Interface Type
:
USB
Operating Voltage
:
9 V
Maximum Operating Temperature
:
+ 85 C
Minimum Operating Temperature
:
- 40 C
Operating Current
:
2.2 uA
Part # Aliases
:
63598 909 9352
Log In
to create a note about this product or see notes that you previously created on this product.
Availability
Stock:
16
Can Ship Immediately
On Order:
0
Factory Lead-Time:
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$30.00
More:
Get Quote
Allow shipping of Partial Reels
To add to a project, please
Log In
.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $5.04
ATEVK1010A
Development Boards & Kits - AVR AT42QT1010 Eval Ki ...
1: $12.50
LD CN5M-1R1S-35-1-Z
High Power LEDs - Single Color Deep Blue 1/2 Watt ...
OSRAM Opto Semiconductors
1: $1.55
BQ27510DRZT-G2
Battery Management Sys-Side Impedance- Track Fuel ...
Texas Instruments
1: $4.25
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
AC103003
Capacitance Touch Sensor Development Tools PIC10F ...
Microchip Technology
1: $11.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $16.25
VCNL4000DEMOKIT
Proximity Sensors Proximity Sensor Demo Kit
Vishay / Telefunken
1: $37.00
SI1102EK
Optical Sensor Development Tools Si1102 Mini-Proxi ...
Silicon Labs
1: $39.99
C8051F800DK
Development Boards & Kits - 8051 C8051F800 MCU Fam ...
Silicon Labs
1: $99.00
270-133K-RC
Metal Film Resistors - Through Hole 133Kohms 1% 50 ...
Xicon
1: $0.15
MJD340T4
Transistors Bipolar (BJT) NPN Gen Pur Switch
STMicroelectronics
1: $0.68
LM324D
Op Amps Quad Low Power
STMicroelectronics
1: $0.35
PCF8883T/1,118
Switch ICs - Various Capacitive PROXIMITY SWITCH
NXP Semiconductors
1: $2.48
21RD622-RC
Multilayer Ceramic Capacitors (MLCC) - Leaded 220p ...
Xicon
1: $0.12
260-270K-RC
Thick Film Resistors - SMD 1/10WATT 270KOHMS 5%
Xicon
1: $0.04
ST485CDR
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $1.14
270-261K-RC
Metal Film Resistors - Through Hole 261Kohms 1% 50 ...
Xicon
1: $0.15
426
Solder, Fluxes & Accessories SUPERWICK - #4 BLUE
MG Chemicals
1: $3.15
FAN7554DTF_Q
Current Mode PWM Controllers PWM Controller
Fairchild Semiconductor
1: $0.32
This product is also available in:
All Products
»
Embedded Solutions
»
Engineering Tools
»
Sensor Development Tools
»
Capacitance Touch Sensor Development Tools
All Products
»
Semiconductors
»
Engineering Development Tools
»
Sensor Development Tools
»
Capacitance Touch Sensor Development Tools
178000924 126916482 144949695 106343196