|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RF Receiver Single-chip sub 1GHz RF receiver
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RF Receiver
RoHS: RoHS Compliant Details
Type: RF Receiver
Operating Frequency: 315 MHz to 915 MHz
Operating Supply Voltage: 2.1 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Package / Case: HVQFN-32
Mounting Style: SMD/SMT
Packaging: Reel
Bandwidth: 300 kHz
Brand: NXP Semiconductors
NF - Noise Figure: 7 dB
Operating Supply Current: 1.6 uA
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1500
Multiples: 1500
Pricing (USD)
Reel of 1500

To add to a project, please Log In.

169581122 104517046 120237030 119424439 147914401