|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-NX5DV715HF118
Manufacturer Part #:

NX5DV715HF,118

Manufacturer:

Description:
Video Switch ICs DUAL SPDT 5.5V
Mouser Online Catalog Page 327, Mouser Online Catalog
PDF Page 327, PDF Catalog Page
NX5DV715HF,118 Datasheet NX5DV715HF,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Video Switch ICs
RoHS: RoHS Compliant Details
Product: Video Switches
Configuration: 3 x SPDT
On Resistance - Max: 4 Ohms
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HWQFN-32
Brand: NXP Semiconductors
Dual Supply Voltage: 3.3 V
Maximum Dual Supply Voltage: 5.5 V
Minimum Dual Supply Voltage: 2 V
Number of Switches: 3 Switch
Packaging: Reel
Pd - Power Dissipation: 250 mW
Factory Pack Quantity: 5000
Supply Type: Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Switch Continuous Current: 30 mA
Switch Voltage - Max: 5.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74LVC1T45QDCKRQ1 Translation - Voltage Levels 7,845
TPS62120DCNR Voltage Regulators - Switching Regulators 7,484
WG82574L S LBA8 Ethernet ICs 2,102
B3F-3120 Tactile Switches 7,768
TQP369185 RF Amplifier 64
GRM188R61E475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 73,664
SE97BTP,547 Board Mount Temperature Sensors 5,199
PCF8523TS/1,118 Real Time Clock 2,461
TACR476M006XTA Tantalum Capacitors - Solid SMD 1,121
RP-SDF02GDA1 Memory Cards 84
Real Time Availability
Stock:
1,474 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.728
100:
$0.559
500:
$0.494
$0.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.346
$0.332
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

162129589 147914401 143018946 197847692