Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 771-NX3L1G53GM125
Manufacturer Part #: NX3L1G53GM,125
Manufacturer: NXP Semiconductors
Description: Switch ICs - Various Low-Ohmic SNGL-Pole Double-Throw Switch
PDF Data Sheet

Manufacturer: NXP
Product Category: Switch ICs - Various
RoHS: RoHS Compliant Details
On Resistance (Max): 4.1 Ohms
On Time (Max): 50 ns
Off Time (Max): 23 ns
Supply Voltage (Max): 4.3 V
Supply Voltage (Min): 1.4 V
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: XQFN-8U
Packaging: Reel
Number of Switches: Single
Off Isolation (Typ): - 90 dB
Operating Frequency: 60 MHz
Supply Current: 7000 nA
Switch Current (Typ): +/- 500 mA


Availability 
Stock: 
12,000 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $0.55
25 $0.51
100 $0.49
250 $0.35
500 $0.31
1,000 $0.281
 
To purchase full reel, order in multiples of 4000.
More: Get Quote

To add to a project, please Log In.
194485433