|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-NVT2001GM115
Manufacturer Part #:

NVT2001GM,115

Manufacturer:

Description:
Translation - Voltage Levels INTERFACE IC
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Voltage Level Translators
Propagation Delay Time: 1.5 ns
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 1 V, 1.8 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: XSON-6
Brand: NXP Semiconductors
Logic Family: NVT2001
Logic Type: Open-drain
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCA9306DCUR Translation - Voltage Levels 9,307
SN74LVC1G17DBVR Buffers & Line Drivers 21,655
TPS3307-18DGNR Supervisory Circuits 2,495
74AVC8T245PW,118 Bus Transceivers 2,616
PCA9306D,118 Translation - Voltage Levels 9,481
MBR0520LT1G Schottky Diodes & Rectifiers 78,199
XFL4020-472MEB Fixed Inductors 1,274
ABM7-25.000MHZ-D2Y-T Crystals 12,438
ABS07-32.768KHZ-9-T Crystals 4,600
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.221
$0.22
$0.207
$0.204

To add to a project, please Log In.

188449848 159141771 131800166 121729869 157746596 173741703 194286753 147914401 134645029 175528443