|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-NF283N602
Manufacturer Part #:

N74F283N,602

Manufacturer:

Description:
Logic Adder & Subtractor 4-BIT ADDER
Lifecycle:
New Product: New from this manufacturer.
Share |
Manufacturer: NXP
Product Category: Logic Adder & Subtractor
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Logic Family: F
Package / Case: PDIP-16
High Level Output Current: - 1 mA
Low Level Output Current: 20 mA
Propagation Delay Time: 9.5 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Function: Binary Full Adder
Logic Type: Bipolar
Mounting Style: Through Hole
Number of Bits: 4
Number of Channels: 1 Channel
Factory Pack Quantity: 1000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: N74F283N
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$0.409
$0.363
$0.348
$0.327

To add to a project, please Log In.

147914401 134645029