|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MPR032EPR2
Manufacturer Part #:

MPR032EPR2

Manufacturer:

Description:
Capacitive Touch Sensors DFN TOUCH PAD
Share |
Manufacturer: NXP
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Sensor Type: Controller
Number of Channels: 3 Channel
Interface Type: I2C
Packaging: Reel
Series: MPR03x
Factory Pack Quantity: 3000
Unit Weight: 0.000212 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV5053RAQLPG Board Mount Hall Effect / Magnetic Sensors 1,161
TPS73601DBVR LDO Voltage Regulators 6,424
LMZ10500SILT Voltage Regulators - Switching Regulators 4,331
142-0761-841 RF Connectors / Coaxial Connectors 664
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 204,967
USBLC6-2P6 ESD Suppressors 10,474
ATMEGA168PB-AU 8-bit Microcontrollers - MCU 3,099
BQ27210DRKR Battery Management 5,350
DRV8839DSSR Motor / Motion / Ignition Controllers & Drivers 2,034
TS3L110RGYR Power Switch ICs - POE / LAN 8,245
Real Time Availability
Stock:
707 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 707 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.33
10:
$1.18
25:
$1.03
100:
$0.95
250:
$0.817
500:
$0.745
$0.532
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.505
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

144062380 165788149 133883935 197847692 176040977 147914401 195346910