|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MMA7660FCR1
Manufacturer Part #:

MMA7660FCR1

Manufacturer:

Description:
Accelerometers 3-Axis Digital Out Accelerometer
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
MMA7660FCR1 Datasheet MMA7660FCR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Brand: NXP / Freescale
Acceleration: 1.5 g
Sensitivity: 21.33 count/g
Output Type: Digital
Interface Type: I2C
Resolution: 6 bit
Package / Case: DFN-10
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MMA7660FC
Factory Pack Quantity: 1000
Unit Weight: 0.000709 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
841-MMA7660FCT MMA7660FCT Tray In Stock $1.54 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,863,538
CRCW06030000Z0EA Thick Film Resistors - SMD 1,663,576
L3GD20HTR Gyroscopes 6,342
CRCW060310K0FKEA Thick Film Resistors - SMD 920,400
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,125
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 477,836
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 386,574
CRCW0603100KFKEA Thick Film Resistors - SMD 302,837
CRCW06034K70FKEA Thick Film Resistors - SMD 284,401
C2012X5R1E106M085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,951
Real Time Availability
Stock:
8,188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
10:
$1.36
25:
$1.23
100:
$1.07
250:
$0.972
500:
$0.862
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.66
$0.607
$0.594
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192611190 139897082 121968735 199333929 147914401 195346910 103650610 107863422 122125619 197847692 141411018Alternative Packaging