|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MKL46Z256VLL4
Manufacturer Part #:

MKL46Z256VLL4

Manufacturer:

Description:
ARM Microcontrollers - MCU Cortex M0+ Core,Flex USB
Mouser Online Catalog Page 240, Mouser Online Catalog
PDF Page 240, PDF Catalog Page
MKL46Z256VLL4 Datasheet MKL46Z256VLL4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 256 kB
Data RAM Size: 32 kB
ADC Resolution: 16 bit
Maximum Operating Temperature: + 105 C
Processor Series: MKL46Z256
Packaging: Tray
Brand: NXP / Freescale
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 1
Program Memory Type: Flash
Series: Kinetis L4
Factory Pack Quantity: 90
Tradename: Kinetis
Unit Weight: 0.024170 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U-MULTILINK Programmers - Processor Based 158
U-MULTILINK-FX Programmers - Processor Based 59
FRDM-KL46Z Development Boards & Kits - ARM 124
TWR-KL46Z48M Development Boards & Kits - ARM 9
ImageMfr. Part #DescriptionStock 
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,110
FM24V05-G F-RAM 2,294
ABM3B-8.000MHZ-B2-T Crystals 25,826
ZXM61P02FTA MOSFET 9,872
1734035-2 USB Connectors 3,820
5745781-4 D-Sub Standard Connectors 1,840
TPS61030RSAR Voltage Regulators - Switching Regulators 3,988
AP7313-33SRG-7 LDO Voltage Regulators 8,803
CRCW060310K0FKEA Thick Film Resistors - SMD 898,392
MPZ2012S331AT000 EMI Filter Beads, Chips & Arrays 54,032
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.20
10:
$4.91
25:
$4.62
100:
$3.46

To add to a project, please Log In.

197492446 112981703 117176052 181299397 197847692 171515240 162990349 171773735 196850979 147914401 152339528 173199303