|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MKL05Z32VFM4
Manufacturer Part #:

MKL05Z32VFM4

Manufacturer:

Description:
ARM Microcontrollers - MCU Kinetis L ARM M0+ 32k Flash
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: QFN-32
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 48 MHz
Program Memory Size: 32 kB
Data RAM Size: 4 kB
Operating Supply Voltage: 1.71 V to 3.6 V
Maximum Operating Temperature: + 105 C
Series: KL0
Brand: NXP / Freescale
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: Kinetis L
Product: MCU
Factory Pack Quantity: 490
Tradename: Kinetis
Unit Weight: 0.002198 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FRDM-KL25Z Development Boards & Kits - ARM 932
MKL03Z32CAF4R ARM Microcontrollers - MCU 5,525
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 39,369
503763-0291 Headers & Wire Housings 16,368
503763-0491 Headers & Wire Housings 15,781
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,887,918
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 346,405
MMA8452QR1 Accelerometers 10,505
503308-6020 Board to Board & Mezzanine Connectors 2,106
503304-2010 Board to Board & Mezzanine Connectors 1,432
SML-LX2832SUGC-TR Standard LEDs - SMD 2,039
SML-LX2832SYC-TR Standard LEDs - SMD 1,595
Real Time Availability
Stock:
165 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.85
10:
$1.75
25:
$1.64
100:
$1.23

To add to a project, please Log In.

105070854 112981703 198029682 197492446 145400358 171515240 197847692 162990349 171773735 147914401 152339528 173199303