|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX28LCD
Manufacturer Part #:

MCIMX28LCD

Manufacturer:

Description:
Display Development Tools MCIMX28LCD
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
MCIMX28LCD Datasheet MCIMX28LCD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Add-On Boards
Tool Is For Evaluation Of: MCIMX28EVK, MCIMX53-START
Interface Type: 4-Wire
Operating Supply Voltage: 5 V
Description/Function: 4.3 800 x 480 WVGA with 4-wire touch screen
For Use With: MCIMX28EVK, MCIMX53-START
Tradename: i.MX
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX287CVM4B Processors - Application Specialized 1,065
MCIMX283DVM4B Processors - Application Specialized 394
MCIMX280DVM4B Processors - Application Specialized 369
MCIMX28EVK Development Boards & Kits - ARM 11
MCIMX285AVM4B Processors - Application Specialized 776
MCIMX281AVM4B Processors - Application Specialized 913
MCIMX286DVM4B Processors - Application Specialized 119
ImageMfr. Part #DescriptionStock 
ATSAMA5D3-XPLD Development Boards & Kits - ARM 461
NUCLEO-F411RE Development Boards & Kits - ARM 228
MCIMX6Q-SDB Development Boards & Kits - ARM 13
MCIMX6SLEVK Development Boards & Kits - ARM 46
191-2815-050 Flat Cables 536
S25FL256SAGMFIR01 Flash Memory 1,162
SX-SDCAN-2830-SP WiFi / 802.11 Modules 68
MCIMX28EVK Development Boards & Kits - ARM 11
MCIMX6SX-SDB Development Boards & Kits - ARM 131
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

112824734 138628814 121159121 142929626 147914401 192564755 153566726 197847692