|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MCIMX25WPDKJ
Manufacturer Part #:

MCIMX25WPDKJ

Manufacturer:

Description:
Development Boards & Kits - ARM HARDWARE
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Development Kits
Tool Is For Evaluation Of: ARM926EJ-S
Core: ARM926EJ-S
Data Bus Width: 32 bit
Interface Type: Ethernet, RS-232, UART, USB
Tradename: i.MX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MC34704AEPR2 Power Management Specialized 3,994
MCIMX257CJN4A Processors - Application Specialized 945
MCIMX253CJM4A Processors - Application Specialized 39
MCIMX258CJM4A Processors - Application Specialized 62
MCIMX253DJM4A Processors - Application Specialized 108
MC34704BEPR2 Power Management Specialized 1,960
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,057.19

To add to a project, please Log In.

149326241 192564755 147914401