|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC33816AE
Manufacturer Part #:

MC33816AE

Manufacturer:

Description:
Gate Drivers Prog Solenoid Controller
Mouser Online Catalog Page 2,421, Mouser Online Catalog
PDF Page 2,421, PDF Catalog Page
MC33816AE Datasheet MC33816AE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Product: MOSFET Gate Drivers
Number of Drivers: 12 Driver
Output Current: - 15 mA
Rise Time: 25 ns
Fall Time: 25 ns
Supply Voltage - Max: 2.625 V
Supply Voltage - Min: 2.375 V
Operating Supply Current: 51 mA
Maximum Operating Temperature: + 125 C
Type: Automotive Engine Control IC
Packaging: Reel
Brand: NXP / Freescale
Maximum Turn-Off Delay Time: 60 ns
Maximum Turn-On Delay Time: 60 ns
Minimum Operating Temperature: - 40 C
Number of Outputs: 2
Output Voltage: 7 V
Shutdown: No
Factory Pack Quantity: 800
Unit Weight: 0.013178 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER72A225KA35L Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,040
SRP1250-100M Fixed Inductors 3,051
BUK9230-100B,118 MOSFET 6,235
FFD10UP20S Rectifiers 3,555
MC78L05ACHX Linear Voltage Regulators 1,078
STPS2H100UY Schottky Diodes & Rectifiers 6,422
08051A331JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,522
C0805C472J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,311
SBR10200CTL-13 Schottky Diodes & Rectifiers 2,409
06033A331FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,454
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.49
10:
$8.01
25:
$7.55
100:
$4.72
250:
$4.25

To add to a project, please Log In.

117954278 147914401 188492425 181726193 106889023 128534242 176410100 197847692