|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-MC33794EK
Manufacturer Part #:

MC33794EK

Manufacturer:

Description:
Proximity Sensors ODS 54LD
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Sensing Method: Inductive
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Height: 2.35 mm
Length: 18 mm
Package / Case: SOIC-54
Packaging: Tube
Factory Pack Quantity: 26
Width: 7.6 mm
Unit Weight: 0.027025 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-1false