|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LPC11E13FBD48301
Manufacturer Part #:

LPC11E13FBD48/301,

Manufacturer:

Description:
ARM Microcontrollers - MCU 24kB 2kB EE 8kB SRAM
Mouser Online Catalog Page 263, Mouser Online Catalog
PDF Page 263, PDF Catalog Page
LPC11E13FBD48/301, Datasheet LPC11E13FBD48/301, Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 24 kB
Data RAM Size: 8 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: I2C, SSP, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 40 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Processor Series: LPC11E1x
Program Memory Type: Flash
Factory Pack Quantity: 250
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 127,536
TPS61040DBVR LED Lighting Drivers 7,074
DS1307ZN+T&R Real Time Clock 2,123
TMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,763
SS14-E3/61T Schottky Diodes & Rectifiers 34,655
CRCW060310K0JNEA Thick Film Resistors - SMD 507,249
DMN2050L-7 MOSFET 4,861
ABM7-12.000MHZ-B4-T Crystals 35
VJ0603A4R7BXACW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,241
L0805C100MDWIT Fixed Inductors 2,580
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.62
10:
$2.34
100:
$2.13
250:
$1.92
500:
$1.72
$1.45
$1.37
$1.26

To add to a project, please Log In.

158272681 127477072 168384885 191981648 141730523 124698211 136335129 162990349 171773735 171515240 197847692 147914401 152339528 173199303