Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC11E12FBD48201
Manufacturer Part #:

LPC11E12FBD48/201,

Manufacturer:

Description:
ARM Microcontrollers - MCU 16kB 1kB EE 6kB SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 16 kB
Data RAM Size: 6 kB
A/D Bit Size: 10 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-48
Mounting Style: SMD/SMT
A/D Channels Available: 8
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: I2C, SSP, USART
Minimum Operating Temperature: - 40 C
Number of I/Os: 40 I/O
Number of Timers: 4 Timer
On-Chip DAC: Without DAC
Packaging: Tray
Processor Series: LPC11E1x
Program Memory Type: Flash
Factory Pack Quantity: 250
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 130
Multiples: 1
Pricing (USD)
  130: $1.88
  500: $1.64
  1,000: $1.36
  2,500: $1.26
  5,000: $1.22
  10,000: $1.17
  25,000: Quote

To add to a project, please Log In.


158272681 127477072 168384885 191981648 136335129 141730523 124698211 147914401