|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LPC11E11FHN33101
Manufacturer Part #:

LPC11E11FHN33/101,

Manufacturer:

Description:
ARM Microcontrollers - MCU 8kB 512B EE 4kB SRAM
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: HVQFN-33
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 8 kB
Data RAM Size: 4 kB
ADC Resolution: 10 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SSP, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 28 I/O
Number of Timers/Counters: 4 Timer
Packaging: Tray
Processor Series: LPC11E1x
Program Memory Type: Flash
Factory Pack Quantity: 260
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 260
Multiples: 260
Pricing (USD)
260:
$1.66
520:
$1.45
$1.20
$1.11
$1.07
$0.994

To add to a project, please Log In.

191981648 158272681 127477072 168384885 141730523 136335129 124698211 147914401