|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LPC11C14FD48301
Manufacturer Part #:

LPC11C14FBD48/301,

Manufacturer:

Description:
ARM Microcontrollers - MCU 32-bit Cortex M0 32KB 8K RAM CAN
Mouser Online Catalog Page 263, Mouser Online Catalog
PDF Page 263, PDF Catalog Page
LPC11C14FBD48/301, Datasheet LPC11C14FBD48/301, Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 32 kB
Data RAM Size: 8 kB
Maximum Operating Temperature: + 85 C
Processor Series: LPC11C14
Packaging: Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, SSP, UART
Number of I/Os: 40 I/O
Number of Timers/Counters: 4 Timer
Program Memory Type: Flash
Factory Pack Quantity: 250
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 34
ImageMfr. Part #DescriptionStock 
SN65HVD230DR CAN Interface IC 50,637
ADM3053BRWZ CAN Interface IC 1,055
MAX3232EUE+ RS-232 Interface IC 2,269
TJA1042T/3,118 CAN Interface IC 20,748
TJA1040T/CM,118 CAN Interface IC 7,066
ST3232BDR Buffers & Line Drivers 8,827
MMBT2222A Bipolar Transistors - BJT 66,095
ADM3251EARWZ Digital Isolators 1,060
APT2012CGCK Standard LEDs - SMD 45,776
LPC11C24FBD48/301, ARM Microcontrollers - MCU 584
Real Time Availability
Stock:
1,081 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
10:
$2.79
100:
$2.54
250:
$2.29
500:
$2.05
$1.72
$1.64
$1.51

To add to a project, please Log In.

158272681 197308007 158373008 154256827 175546627 114887186 127026003 126266326 127477072 168384885 191981648 141730523 136335129 171515240 197847692 162990349 147914401 152339528 171773735 173199303