|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-LPC11C12FD48301
Manufacturer Part #:

LPC11C12FBD48/301,

Manufacturer:

Description:
ARM Microcontrollers - MCU 32b 16K Flash 40I/O
Mouser Online Catalog Page 263, Mouser Online Catalog
PDF Page 263, PDF Catalog Page
LPC11C12FBD48/301, Datasheet LPC11C12FBD48/301, Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 16 kB
Data RAM Size: 8 kB
Maximum Operating Temperature: + 85 C
Processor Series: LPC11C12
Packaging: Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, SSP, UART
Number of I/Os: 40 I/O
Number of Timers/Counters: 4 Timer
Program Memory Type: Flash
Factory Pack Quantity: 250
Tradename: LPC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
ARM-USB-TINY-H JTAG Debuggers 94
ARM-USB-OCD-H JTAG Debuggers 34
ImageMfr. Part #DescriptionStock 
LMR16006XDDCR Voltage Regulators - Switching Regulators 5,917
HV9910BLG-G LED Lighting Drivers 78,300
MAX31855KASA+ Sensor Interface 7,740
LSM303DTR Accelerometers 433
ISO1050DUBR Digital Isolators 3,666
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,913
SN65HVD234DR CAN Interface IC 8,308
1N5819HW-7-F Schottky Diodes & Rectifiers 121,439
TJA1050T/CM,118 CAN Interface IC 11,314
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,506
Real Time Availability
Stock:
726 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.87
10:
$2.56
100:
$2.33
250:
$2.10
500:
$1.89
$1.59
$1.51
$1.38

To add to a project, please Log In.

158272681 197308007 158373008 154256827 175546627 191981648 114887186 127026003 126266326 127477072 168384885 141730523 136335129 171515240 197847692 162990349 171773735 147914401 152339528 173199303