Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-LPC1114FN28/1021
Manufacturer Part #:

LPC1114FN28/102,12

Manufacturer:

Description: ARM Microcontrollers - MCU CortexM0 32bit 32KB
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Core: ARM Cortex M0
Data Bus Width: 32 bit
Maximum Clock Frequency: 50 MHz
Program Memory Size: 32 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: DIP-28
Mounting Style: Through Hole
Minimum Operating Temperature: - 40 C
Packaging: Tube
Processor Series: LPC111x
Program Memory Type: Flash
Factory Pack Quantity: 13
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,479 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  25: $2.28
  100: $2.05
  250: $1.82
  500: $1.59
  1,000: $1.32
  2,000: $1.23
  5,000: $1.18
  10,000: $1.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-LM4F120XL
Development Boards & Kits - ARM Stellaris LM4F120 ...
Texas Instruments
1: $14.29
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $1.21
ARM-JTAG-COOCOX
Development Software ARM JTAG ADAPTER FOR COOCOX
Olimex Ltd.
1: $37.95
TXB0108PWR
Translation - Voltage Levels 8-Bit Bi-directional ...
Texas Instruments
1: $1.94
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.99
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
MSP430G2553IN20
16-bit Microcontrollers - MCU Mixed Signal MCU
Texas Instruments
1: $2.43
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.38
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
PIC32MX250F128B-I/SP
32-bit Microcontrollers - MCU 32B 128KB FL 32KB RA ...
Microchip Technology
1: $4.75
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29
FRDM-KL25Z
Development Boards & Kits - ARM Kinetis-L Series F ...
Freescale Semiconductor
1: $12.95


141730523 124698211