|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-KMA200115
Manufacturer Part #:

KMA200,115

Manufacturer:

Description:
Board Mount Motion & Position Sensors SNSR MAGNETIC TAPE-7
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Product: Position Sensor
Operating Supply Current: 12 mA
Package / Case: SOT-637
Mounting Style: Through Hole
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Packaging: Reel
Factory Pack Quantity: 1800
Part # Aliases: KMA200 T/R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1800
Multiples: 1800
Pricing (USD)
Reel of 1800
$5.73

To add to a project, please Log In.

107863422 144949695 142336017 126916482 147914401 195346910