United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 771-KMA199ET/R
Manufacturer Part #:

KMA199E,115

Manufacturer:

Description: Board Mount Motion & Position Sensors ANGULAR SENSR SYSTEM
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: NXP
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: SOT-880
Supply Current: 10 mA
Maximum Operating Temperature: + 160 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Output Type: Analog - Voltage
Factory Pack Quantity: 1800
Supply Voltage (Max): 5.5 V
Supply Voltage (Min): 4.5 V
Part # Aliases: 934061291115 KMA199E T/R



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1,289 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1: $6.50
25: $5.31
100: $4.76
250: $4.33
500: $3.80
1,000: $3.59
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QSE1103
Photodiodes Sidelook High Speed Logic Sensor
Fairchild Semiconductor
1: $3.24
CSD86350Q5D
MOSFET Synch Buck NexFET Pwr Block MOSFET
Texas Instruments
1: $3.02
FGPF4533
IGBT Transistors 330V 50A 4th Gen PDP IGBT
Fairchild Semiconductor
1: $1.30
APDS-9801
Photodiodes Digital PS / ALS
Avago Technologies
1: $3.85
XBP24BZ7WIT-004
Zigbee / 802.15.4 Modules 63mW WIREant 250Kbps Rtr ...
Digi International
1: $28.00
ATTINY13A-SF
Microcontrollers (MCU) AVR 1KB FLSH 64B EE 64B SRA ...
Atmel
1: $0.65
FA-T220-51E
Heat Sinks HEATSINK FOR TO-220 BLK ANODIZED
Ohmite
1: $1.96
MCP4441-502E/ML
Digital Potentiometer ICs 5k I2C Quad Ch 7bit Nonv ...
Microchip Technology
1: $1.52
BDJ0800HFV-TR
Board Mount Temperature Sensors Temperature Sensor ...
ROHM Semiconductor
1: $0.93
KXTH9-2083
Board Mount Accelerometers 400mV/g; 2.6V Multiplex ...
Kionix
1: $4.52
SV01A103AEA01B00
Board Mount Motion & Position Sensors 10K OHM SMD
Murata
1: $1.65
TLDR4400
Standard LED - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.23
TLUV5300
Standard LED - Through Hole Green/Red Diffused 3-W ...
Vishay Semiconductors
1: $0.30
MPXHZ6250A6U
Board Mount Pressure / Force Sensors SSOP INTEG W/ ...
Freescale Semiconductor
1: $9.08
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.66
1825145
Fixed Terminal Blocks IC 2 5/ 4-GF-5 08
Phoenix Contact
1: $4.88
27800
Input Devices 2-Axis JoyStick
Parallax
1: $6.29
450-AE141
Knobs & Dials RIBBED .55 D T18 BK
Eagle Plastic Devices
1: $0.45
TLLR5400
Standard LED - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.12
Si1141-A10-GM
Proximity Sensors IC INTERFACE
Silicon Labs
1: $2.97


126916482 144949695 107863422