|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-KIT33903BD5EVBE
Manufacturer Part #:

KIT33903BD5EVBE

Manufacturer:

Description:
Networking Development Tools 5V DUAL LIN EVB KIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Networking Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: CAN, LIN
Tool Is For Evaluation Of: MC33903
Operating Supply Voltage: 5.5 to 7 V
Brand: NXP / Freescale
Interface Type: CAN, LIN
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCZ33903C5EKR2 CAN Interface IC 1,000
KITUSBSPIDGLEVME Interface Development Tools 6
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$97.75

To add to a project, please Log In.

159885853 153566726 147914401 192564755 197847692