Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN516X-EK001
Manufacturer Part #:

JN516X-EK001

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools JN516x Evaluation Kit
Lifecycle: New At Mouser
Mouser Online Catalog Page 25, Mouser Online Catalog
PDF Page 25, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: JN5161, JN5164, JN5168
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 12 V
Antenna Connector Type: SMA
Brand: NXP Semiconductors
Description/Function: simplifies the development of systems that run ZigBee, JenNet-IP, or IEEE 802.15.4 network stacks
For Use With: JN5161, JN5164, JN5168
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Part # Aliases: JN516X-EK001,596
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,248.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GALILEO
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $65.25
RN-UFL-SMA6
RF Cable Assemblies 6" Coax Cable w/U.FL & RP SMA ...
Roving Networks
1: $6.00
ADT7420UCPZ-R2
Board Mount Temperature Sensors 0.25 Deg C Accurat ...
Analog Devices
1: $7.40
JN5168-001-M03Z
RF Microcontrollers - MCU JenNet-IP ZigBee PRO &IE ...
NXP Semiconductors
1: $15.59
JN5168-001-M05Z
RF Microcontrollers - MCU JenNet-IP ZigBee PRO &IE ...
NXP Semiconductors
1: $21.35


147914401 143836247 192564755 197847692 108572551 153566726