Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN5148EK010596
Manufacturer Part #:

JN5148-EK010,596

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools Lo-Power RF Solution Jennic Demo Board
Silverlight Page 24, Mouser Enhanced Catalog
PDF Page 24, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: JN5148
Frequency: 2.4 GHz
Interface Type: Serial, USB
Antenna Connector Type: u.FL, SMA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
JN5148/001M03T,534
Zigbee / 802.15.4 Modules 32bit RISC 32MHz
NXP Semiconductors
1: $20.97
ATZB-A24-U0R
Zigbee / 802.15.4 Modules ZigBit Amp 2.4 GHz Unbal ...
Atmel
1: $48.39
PCA9306DCUR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
REF3025AIDBZT
Voltage & Current References 2.5V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.70
MAX3221ECAE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.59
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
3361P-1-104GLF
Trimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS
Bourns
1: $1.02
INA219AIDCNT
Current & Power Monitors & Regulators 0-Drift Bi-D ...
Texas Instruments
1: $2.31
AT32UC3A0128-ALUT
32-bit Microcontrollers - MCU 32-bit 128KB Flash
Atmel
1: $12.32
TLV1117CDRJR
Low Dropout Regulators - LDO Standard LDO Voltage
Texas Instruments
1: $0.72
BK1/MCRW2A
Fuses 125V 2A FAST ACTING WIRE IN AIR
Cooper Bussmann
1: $1.01
SN74LVC2G04DCKR
Inverters Dual.
Texas Instruments
1: $0.30
TPS61032PWPR
DC/DC Switching Regulators 5-V Output 1-A Boost Co ...
Texas Instruments
1: $4.72
4795.0000
AC Power Entry Modules 16A REWRBL CONNECTOR
Schurter
1: $7.65
TPA2005D1DGNR
Audio Amplifiers Mono Fully Diff Filter-Free Class ...
Texas Instruments
1: $1.15
TLC555QDRQ1
Timers & Support Products Automotive Catalog LinCM ...
Texas Instruments
1: $0.54
JN5148/001M00T,534
Zigbee / 802.15.4 Modules 32bit RISC 32MHz
NXP Semiconductors
1: $19.21
FDS6690A
MOSFET SO-8 SGL N-CH 30V
Fairchild Semiconductor
1: $0.84


172640290 143836247 134770203 184235632