Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-JN5139001M/04R1T
Manufacturer Part #:

JN5139-001-M/04R1T

Manufacturer:

Description: Zigbee / 802.15.4 Modules WIRELESS MCU IEEE802.15.4 TRNSCVR
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 4 Km
Sensitivity: - 100 dBm
Operating Supply Voltage: 2.7 V to 3.6 V
Supply Current Transmitting: 125 mA
Supply Current Receiving: 45 mA
Output Power: 19 dBm
Antenna Connector Type: U.FL
Maximum Operating Temperature: + 70 C
Dimensions: 18 mm x 41 mm
Interface Type: 2-Wire, GPIO, SPI, UART
Minimum Operating Temperature: - 20 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TTL-232R-3V3-2MM
Cable Assemblies USB Embedded Serial Conv 3V3 2mm ...
FTDI
1: $20.00
IRS2336STRPBF
Power Driver ICs 600V 3Phs Drvr IC w/ Prot w/out i ...
International Rectifier
1: $7.35
DG201ACJ+
Analog Switch ICs Quad SPST CMOS
Maxim Integrated
1: $5.34
TOM-1242L-NF-R
Microphones 2.2kOhm x 4mm
PUI Audio
1: $2.20
JN5139-001-M/00R1T
Zigbee / 802.15.4 Modules WIRELESS MCU IEEE802.15. ...
NXP Semiconductors
1: $28.22

125657140 132446335 106872870 154227365 1788458225-9999-6false