|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-IMXEBOOKDC3-E
Manufacturer Part #:

IMXEBOOKDC3-E

Manufacturer:

Description:
Daughter Cards & OEM Boards IMXEBOOKDC3-E
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: NXP
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Product: Daughter Cards
For Use With: i.MX 6SoloLite
Brand: NXP / Freescale
Core: ARM Cortex A9
Interface Type: UART, USB
Packaging: Bulk
Tool Is For Evaluation Of: i.MX 6SoloLite
Tradename: i.MX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCIMX6SLEVK Development Boards & Kits - ARM 46
MCIMX6L8DVN10AB Processors - Application Specialized 808
MCIMX6L2DVN10AB Processors - Application Specialized 318
MCIMX6L3DVN10AB Processors - Application Specialized 217
MCIMX6L2EVN10AB Processors - Application Specialized 214
MCIMX6L3EVN10AB Processors - Application Specialized 137
MCIMX6L3DVN10AA Processors - Application Specialized 147
MCIMX6L8DVN10AA Processors - Application Specialized 97
ImageMfr. Part #DescriptionStock 
MCIMX6SLEVK Development Boards & Kits - ARM 46
MCIMX28LCD Display Development Tools 11
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$499.00

To add to a project, please Log In.

138628814 112824734 118409438 177959048 153566726 197847692