|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FXOS8700CQR1
Manufacturer Part #:

FXOS8700CQR1

Manufacturer:

Description:
Accelerometers 3-Axis Mag 3-Axis Accel
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
FXOS8700CQR1 Datasheet FXOS8700CQR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Package / Case: QFN-16
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: NXP / Freescale
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1500
Tradename: Xtrinsic
Unit Weight: 0.000808 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 2,503
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,392
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,767,877
MMA8652FCR1 Accelerometers 16,880
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,261
AT45DB641E-MWHN-Y Flash Memory 1,380
10118192-0001LF USB Connectors 21,955
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 180,346
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,854,658
BAL-NRF01D3 Signal Conditioning 14,687
Real Time Availability
Stock:
24,575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.64
10:
$2.35
25:
$2.21
100:
$2.12
250:
$2.03
500:
$1.88
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

125088065 192611190 107863422 122125619 147914401 103650610 141411018 197847692 195346910