|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FXLC95000CLR1
Manufacturer Part #:

FXLC95000CLR1

Manufacturer:

Description:
Accelerometers 3-axis, Coldfire v1 core
Lifecycle:
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
FXLC95000CLR1 Datasheet FXLC95000CLR1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Accelerometers
RoHS: RoHS Compliant By Exemption Details
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Package / Case: LGA-24
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: NXP / Freescale
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 1000
Unit Weight: 0.001192 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FXAS21002CQR1 Gyroscopes 2,503
VS-2EFH02HM3/I Rectifiers 16,188
PLT5BPH1015R6SNL Common Mode Filters / Chokes 287
H3LIS331DLTR Accelerometers 3,298
2643540002 Ferrite Cable Cores 13,865
MC33984CHFK Power Switch ICs - Power Distribution 3,490
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,400
TPS60502DGS Voltage Regulators - Switching Regulators 602
KITFXLC95000EVM Position Sensor Development Tools 2
CURMT103-HF Rectifiers 5,987
Real Time Availability
Stock:
1,057 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.21
10:
$3.75
25:
$3.53
100:
$3.38
250:
$3.23
500:
$3.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

158850793 161844524 192611190 103650610 107863422 122125619 147914401 195346910 141411018 197847692