|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-FXAS21002CQR1
Manufacturer Part #:

FXAS21002CQR1

Manufacturer:

Description:
Gyroscopes 3axis MEMS Gyroscope
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Gyroscopes
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Range: 250 deg/s to 2000 deg/s
Output Type: Digital
Sensitivity: 7.8125 mdps/LSB
Interface Type: I2C, SPI
Resolution: 16 bit
Operating Supply Current: 2.7 mA
Package / Case: QFN-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.95 V
Acceleration: 5000 g
Bandwidth: 256 Hz
Brand: NXP / Freescale
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Width: 4 mm
Unit Weight: 0.001332 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MMA8652FCR1 Accelerometers 16,941
FRDM-STBC-AGM01 Multiple Function Sensor Development Tools 125
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 124,507
CRCW06030000Z0EA Thick Film Resistors - SMD 1,656,285
CRCW06031K00FKEA Thick Film Resistors - SMD 656,657
CRCW060310K0FKEA Thick Film Resistors - SMD 909,576
FXOS8700CQR1 Accelerometers 24,575
MAG3110FCR1 Board Mount Hall Effect / Magnetic Sensors 25,416
CRCW06034K70FKEA Thick Film Resistors - SMD 282,588
VJ0603Y104KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,988
Real Time Availability
Stock:
2,503 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.56
10:
$3.18
25:
$2.99
100:
$2.86
250:
$2.74
500:
$2.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$2.19
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

198368211 195346910 148880437 141411018 163658964 197847692 107863422 147914401