|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-DEMOJM
Manufacturer Part #:

DEMOJM

Manufacturer:

Description:
Development Boards & Kits - S08 / S12 DEMO BOARD FOR JM60 FAMILY
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
DEMOJM Datasheet DEMOJM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - S08 / S12
RoHS: RoHS Compliant Details
Brand: NXP / Freescale
Product: Demonstration Boards
Tool Is For Evaluation Of: MC9S08JM60CLH, MCF51JM128VLH
Core: S08, ColdFire V1
Data Bus Width: 8 bit
Description/Function: Kit includes a DEMOJM base board, a red MCF51JM128 daughter card, and a green MC9S08JM60 daughter card
Dimensions: 4 in x 3.5 in
Interface Type: CAN, USB
Operating Supply Voltage: 6 V to 8 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M68CYCLONEPROE Programmers - Processor Based 65
U-MULTILINK Programmers - Processor Based 164
MC9S08JM16CLD 8-bit Microcontrollers - MCU 2,053
MCF51JM128VLD 32-bit Microcontrollers - MCU 1,168
MC9S08JM16CLC 8-bit Microcontrollers - MCU 964
MC9S08JM16CGT 8-bit Microcontrollers - MCU 1,617
MCF51JM128EVLK 32-bit Microcontrollers - MCU 417
MCF51JM128VQH 32-bit Microcontrollers - MCU 529
MC9S08JM8CLD 8-bit Microcontrollers - MCU 896
MC9S08JM8CLC 8-bit Microcontrollers - MCU 841
ImageMfr. Part #DescriptionStock 
UBP001 Battery Packs 2,448
3021007-06 USB Cables / IEEE 1394 Cables 329
16-02-0103 Headers & Wire Housings 45,647
MC9S08JM60CLH 8-bit Microcontrollers - MCU 1,667
PX0580/28 AC Power Entry Modules 1,344
84-4 9V Battery Snaps & Contacts 4,214
W172DIP-149 Reed Relays 110
0330.SB0.148 Acceleration Sensor Development Tools 33
73-7791-7 Ethernet Cables / Networking Cables 103
DMHC3025LSD-13 MOSFET 4,289
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

194996199 153566726 147914401 192564755 197847692