Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-CBTU04083BS518
Manufacturer Part #:

CBTU04083BS,518

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1.8V 4DIFF CH SW 2:1 MULTPLX/DEMUX SW
Mouser Online Catalog Page 438, Mouser Online Catalog
PDF Page 438, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Multiplexers / Demultiplexers
Logic Family: CBT
Number of Input Lines: 12 Input
Number of Output Lines: 10 Output
Propagation Delay Time: 80 ps
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-42
Packaging: Reel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 40 C
Number of Lines In/Out: 12 Input / 10 Output
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PESD5V0X1ULD,315 ESD Suppressors 11,722
105-0852-001 Test Plugs & Test Jacks 3,532
105-0853-001 Test Plugs & Test Jacks 4,957
SB560-E3/54 Schottky Diodes & Rectifiers 6,161
C0402C102K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,679
C1608X6S1C475K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,401
SN74LVC2G00DCUR Logic Gates 5,058
ERJ-2RKF3830X Thick Film Resistors - SMD 58,994
M80-8420542 Headers & Wire Housings 327
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.07
  10: $1.67
  100: $1.34
  500: $1.17
  1,000: $0.971
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.905
  8,000: $0.838
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


154606168 118504824 147914401 134645029